Part Details for OHV12-1.0K1500N by Bellnix Co Ltd
Results Overview of OHV12-1.0K1500N by Bellnix Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OHV12-1.0K1500N Information
OHV12-1.0K1500N by Bellnix Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for OHV12-1.0K1500N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-OHV12-1.0K1500N-ND
|
DigiKey | DC DC CONVERTER -1000V 1.5W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11 In Stock |
|
$139.6280 / $153.1700 | Buy Now |
DISTI #
82771126
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$139.1051 / $150.1066 | Buy Now |
|
Quest Components | 26 |
|
$144.1600 / $180.2000 | Buy Now |
Part Details for OHV12-1.0K1500N
OHV12-1.0K1500N CAD Models
OHV12-1.0K1500N Part Data Attributes
|
OHV12-1.0K1500N
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OHV12-1.0K1500N
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, PACKAGE-7
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SUPPORTS 24V INPUT WITH AN EXTERNAL DC-DC CONVERTER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | R-XSMA-T7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | -1000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | YES |
OHV12-1.0K1500N Frequently Asked Questions (FAQ)
-
Bellnix recommends a 2-layer PCB with a solid ground plane and a thermal pad connected to a heat sink or a metal core PCB. A minimum of 1 oz copper thickness is recommended for the PCB.
-
Bellnix recommends following the derating guidelines in the datasheet, using a heat sink or thermal management system, and ensuring good airflow around the device. Additionally, consider using a thermistor or thermal sensor to monitor the device temperature.
-
The OHV12-1.0K1500N can handle a maximum surge current of 10A for 10ms during turn-on and turn-off. However, it's recommended to limit the surge current to 5A for 10ms to ensure reliable operation.
-
Yes, the OHV12-1.0K1500N can be used in a parallel configuration, but it's essential to ensure that the devices are matched in terms of voltage and current ratings, and that the PCB layout is designed to minimize current imbalance and thermal mismatch.
-
Bellnix recommends storing the OHV12-1.0K1500N in a dry, cool place, away from direct sunlight and moisture. The device should be handled with anti-static precautions, and the leads should not be bent or stressed during handling or assembly.