Part Details for OH320-LA-61003CF-010.0M by Connor-Winfield
Results Overview of OH320-LA-61003CF-010.0M by Connor-Winfield
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OH320-LA-61003CF-010.0M Information
OH320-LA-61003CF-010.0M by Connor-Winfield is an OCXO.
OCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for OH320-LA-61003CF-010.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
222-OH320-LA-61003CF-010.0M-ND
|
DigiKey | XTAL OSC OCXO 10.000MHZ LVCMOS Min Qty: 1 Lead time: 18 Weeks Container: Strip | Temporarily Out of Stock |
|
$87.5000 / $98.5500 | Buy Now |
Part Details for OH320-LA-61003CF-010.0M
OH320-LA-61003CF-010.0M CAD Models
OH320-LA-61003CF-010.0M Part Data Attributes
|
OH320-LA-61003CF-010.0M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
OH320-LA-61003CF-010.0M
Connor-Winfield
LVCMOS Output Clock Oscillator, 10MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Additional Feature | MIL-STD-202G | |
Aging | 0.05 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.0005 ppm | |
Input Power | 1.5 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 7 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC7,1,350/300/200 | |
Physical Dimension | 25.4mm X 22mm X 14.4mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.145 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 3.63 W | |
Warm-up Time-Max | 5 Minute |