Part Details for OH320-CC-700503CF-010.0M by Connor-Winfield
Results Overview of OH320-CC-700503CF-010.0M by Connor-Winfield
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OH320-CC-700503CF-010.0M Information
OH320-CC-700503CF-010.0M by Connor-Winfield is an OCXO.
OCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for OH320-CC-700503CF-010.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
222-OH320-CC-700503CF-010.0M-ND
|
DigiKey | XTAL OSC OCXO 10.000MHZ CMOS Min Qty: 1 Lead time: 18 Weeks Container: Strip |
2 In Stock |
|
$166.2500 / $175.0000 | Buy Now |
Part Details for OH320-CC-700503CF-010.0M
OH320-CC-700503CF-010.0M CAD Models
OH320-CC-700503CF-010.0M Part Data Attributes
|
OH320-CC-700503CF-010.0M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
OH320-CC-700503CF-010.0M
Connor-Winfield
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Additional Feature | MIL-STD-202G | |
Aging | 0.05 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.0005% | |
Frequency Stability-Voltage | 0.0002 ppm | |
Input Power | 1.5 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 7 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC7,1,350/300/200 | |
Physical Dimension | 25.4mm x 22mm x 14.4mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 3.6 W | |
Warm-up Time-Max | 5 Minute |
OH320-CC-700503CF-010.0M Frequently Asked Questions (FAQ)
-
The operating temperature range of the OH320-CC-700503CF-010.0M is -40°C to +85°C.
-
Yes, the OH320-CC-700503CF-010.0M is designed for high-reliability applications and is built with a ruggedized design to withstand harsh environments.
-
The typical start-up time for the OH320-CC-700503CF-010.0M is 10ms, but this can vary depending on the specific application and operating conditions.
-
Yes, the OH320-CC-700503CF-010.0M is designed to provide low phase noise, making it suitable for applications requiring high frequency stability and low jitter.
-
Yes, the OH320-CC-700503CF-010.0M is compatible with lead-free soldering processes and is RoHS compliant.