Part Details for OF-MSP-30-A by Ruland Manufacturing Co Inc
Results Overview of OF-MSP-30-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OF-MSP-30-A Information
OF-MSP-30-A by Ruland Manufacturing Co Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for OF-MSP-30-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-OF-MSP-30-A-ND
|
DigiKey | 30 MM ALUMINUM SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
73 In Stock |
|
$50.3000 | Buy Now |
DISTI #
72177469
|
RS | Shaft Collar,2-Pc Mountable w Flats, Tapped, Bore 30mm, OD 54mm, W 15mm,2024 Al Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4300 | RFQ |