Part Details for OF-MCL-30-AN by Ruland Manufacturing Co Inc
Results Overview of OF-MCL-30-AN by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OF-MCL-30-AN Information
OF-MCL-30-AN by Ruland Manufacturing Co Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for OF-MCL-30-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-OF-MCL-30-AN-ND
|
DigiKey | 30 MM ANO ALUM SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$75.3900 | Buy Now |
DISTI #
72623354
|
RS | SHAFT COLLAR ONE-PIECE MOUNTABLE W/OD FLATS AND HOLES 30MM BORE ALUMINUM Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6100 / $33.6300 | RFQ |