Part Details for OF-MCL-30-A by Ruland Manufacturing Co Inc
Results Overview of OF-MCL-30-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OF-MCL-30-A Information
OF-MCL-30-A by Ruland Manufacturing Co Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8638PSC3005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Crimp 30A, >200 Cycles | |
8638PPC3005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 30A, >200 Cycles | |
8638PPC3006LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 30A, >500 Cycles |
Price & Stock for OF-MCL-30-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-OF-MCL-30-A-ND
|
DigiKey | 30 MM ALUMINUM SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$39.9300 | Buy Now |
DISTI #
72177445
|
RS | Shaft Collar,1-Pc Mountable w Flats, Tapped, Bore 30mm, OD 54mm, W 15mm,2024 Al Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.5900 | RFQ |