Part Details for ODLC-65A-700 by Mean Well
Results Overview of ODLC-65A-700 by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ODLC-65A-700 Information
ODLC-65A-700 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD96497Q5MCT | Texas Instruments | 65A synchronous buck NexFET smart power stage with DualCool package 12-VSON-CLIP -55 to 150 | |
CSD96497Q5MC | Texas Instruments | 65A synchronous buck NexFET smart power stage with DualCool package 12-VSON-CLIP -55 to 150 |
Price & Stock for ODLC-65A-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ODLC-65A-700
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 12.6V 0.7A - Boxed Product (Development Kits) (Alt: ODLC-65A-700) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 65W - Fixed: 118 Vdc (OC)/12 Vdc @ 700mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
13 In Stock |
|
$22.7300 / $26.5100 | Buy Now |
DISTI #
51684213
|
Verical | AC/DC LED Power Supply 65W Single 8-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1803 | Americas - 12 |
|
$29.5490 / $34.4630 | Buy Now |
DISTI #
87346961
|
Verical | AC/DC LED Power Supply 65W Single 8-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 9 |
|
$19.6560 / $22.1760 | Buy Now |
DISTI #
ODLC-65A-700
|
TME | Power supply: switching, LED, 65W, 69÷93VDC, 700mA, 180÷295VAC Min Qty: 1 | 9 |
|
$23.4000 / $26.4000 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 65W - Fixed: 118 Vdc (OC)/12 Vdc @ 700mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
13 In Stock |
|
$22.7300 / $26.5100 | Buy Now |
|
Neutron USA | LED Power Supplies 65.1W 700mA 69-93V CC Dimming Aux DCout | 13 |
|
$112.1100 | Buy Now |
Part Details for ODLC-65A-700
ODLC-65A-700 CAD Models
ODLC-65A-700 Part Data Attributes
|
ODLC-65A-700
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ODLC-65A-700
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |