Part Details for ODLC-65A-1750 by Mean Well
Results Overview of ODLC-65A-1750 by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ODLC-65A-1750 Information
ODLC-65A-1750 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD96497Q5MCT | Texas Instruments | 65A synchronous buck NexFET smart power stage with DualCool package 12-VSON-CLIP -55 to 150 | |
CSD96497Q5MC | Texas Instruments | 65A synchronous buck NexFET smart power stage with DualCool package 12-VSON-CLIP -55 to 150 | |
TLV1117-50IDCYR | Texas Instruments | Single Output LDO, 800mA, Fixed and Adj., Internal Current limit, Thermal Overload Protection 4-SOT-223 -40 to 125 |
Price & Stock for ODLC-65A-1750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3654-ND
|
DigiKey | LED DRVR CC AC/DC 27-36V 1.75A Min Qty: 1 Lead time: 14 Weeks Container: Box |
29 In Stock |
|
$25.3216 / $29.4300 | Buy Now |
DISTI #
ODLC-65A-1750
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 12.6V 1.75A - Boxed Product (Development Kits) (Alt: ODLC-65A-1750) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 63W - Fixed: 53 Vdc (OC)/12 Vdc @ 1,750mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
20 In Stock |
|
$22.7300 / $26.5100 | Buy Now |
DISTI #
87356421
|
Verical | AC/DC LED Power Supply 65W Single 8-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 30 |
|
$19.5000 / $22.6286 | Buy Now |
DISTI #
51744597
|
Verical | AC/DC LED Power Supply 65W Single 8-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1702 | Americas - 19 |
|
$29.5490 / $34.4630 | Buy Now |
DISTI #
ODLC-65A-1750
|
TME | Power supply: switching, LED, 65W, 27÷36VDC, 1750mA, 180÷295VAC Min Qty: 1 | 30 |
|
$23.4000 / $26.4000 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 63W - Fixed: 53 Vdc (OC)/12 Vdc @ 1,750mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
20 In Stock |
|
$22.7300 / $26.5100 | Buy Now |
Part Details for ODLC-65A-1750
ODLC-65A-1750 CAD Models
ODLC-65A-1750 Part Data Attributes
|
ODLC-65A-1750
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ODLC-65A-1750
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |