Part Details for ODC5AQ (NULL) by Opto 22
Results Overview of ODC5AQ (NULL) by Opto 22
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ODC5AQ (NULL) Information
ODC5AQ (NULL) by Opto 22 is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNULW19FF-010 | Amphenol Cables on Demand | Amphenol CS-DSNULW19FF-010 DB9 Female to DB9 Female Null Modem Cable - Double Shielded - No Handshaking 10ft | |
CS-DSNL4259MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-010 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft | |
CS-DSNULW29MF-025 | Amphenol Cables on Demand | Amphenol CS-DSNULW29MF-025 DB9 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 25ft |
Price & Stock for ODC5AQ (NULL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70133634
|
RS | Module, Output, Digital,5 to 200,Sup-V 5VDC,12mA Cur-In,26.9mmWx78.23mmH,4000VAC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$100.2400 / $111.3800 | RFQ |