Part Details for ODC5A by Sensata Technologies
Results Overview of ODC5A by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ODC5A Information
ODC5A by Sensata Technologies is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ODC5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-ODC5A
|
Mouser Electronics | I/O Modules 0.6" Output Module, PCB Mount RoHS: Compliant | 23 |
|
$56.7400 / $56.7500 | Buy Now |
DISTI #
16970378
|
Verical | I/O Module Relays Output Module 5VDC-IN 27mA 4000VAC Thru-Hole Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$66.5700 / $80.1100 | Buy Now |
DISTI #
ODC5A
|
IBS Electronics | DIGITAL DC OUTPUT MODULE 200 VDC OUTPUT VOLTAGE - NOMINAL 5 VDC LOGIC VOLTAGE - NOMINAL Min Qty: 2 Package Multiple: 1 | 12 |
|
$55.6000 / $80.1125 | Buy Now |