Part Details for ODC5A by Opto 22
Results Overview of ODC5A by Opto 22
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ODC5A Information
ODC5A by Opto 22 is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ODC5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9275
|
Newark | I/O Module, Current Rating:1A, Product Range:-, Accessory Type:Dc Output Module, External Depth:15.2Mm, External Width:43.2Mm, For Use With:Opto22 Snap Pac Systems, Length:31.8Mm, No. Of Analog Inputs:1, No. Of Analog Outputs:1 Rohs Compliant: Yes |Opto 22 ODC5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4100 / $34.5700 | Buy Now |
DISTI #
94-ODC5A
|
Mouser Electronics | I/O Modules DC Output, 5-200 VDC, 5 VDC Logic RoHS: Compliant | 68 |
|
$28.8400 / $31.6500 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Output Module 4000VAC Thru-Hole/Plug-In RoHS: Compliant |
14 In Stock |
|
$25.9400 / $34.0500 | Buy Now |
DISTI #
77584267
|
Verical | I/O Module Relays Output Module 4000VAC Thru-Hole/Plug-In Min Qty: 2 Package Multiple: 1 Date Code: 2317 | Americas - 14 |
|
$35.1650 / $44.2650 | Buy Now |
|
Quest Components | 8 |
|
$37.4376 / $39.4080 | Buy Now | |
DISTI #
ODC5A
|
IBS Electronics | DIGITAL DC OUTPUT MODULE 200 VDC OUTPUT VOLTAGE - NOMINAL 5 VDC LOGIC VOLTAGE - NOMINAL Min Qty: 1 Package Multiple: 1 | 14 |
|
$33.7220 / $44.2650 | Buy Now |
|
Master Electronics | I/O Module Relays Output Module 4000VAC Thru-Hole/Plug-In RoHS: Compliant |
14 In Stock |
|
$25.9400 / $34.0500 | Buy Now |
Part Details for ODC5A
ODC5A CAD Models
ODC5A Part Data Attributes
|
ODC5A
Opto 22
Buy Now
|
Compare Parts:
ODC5A
Opto 22
|
Samacsys Manufacturer | Opto 22 |