Part Details for ODC24A by TE Connectivity
Results Overview of ODC24A by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ODC24A Information
ODC24A by TE Connectivity is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for ODC24A
ODC24A CAD Models
ODC24A Part Data Attributes
|
ODC24A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ODC24A
TE Connectivity
Solid State Relay, IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,1-CHANNEL,SIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POTTER & BRUMFIELD INC | |
Reach Compliance Code | unknown | |
Control Voltage | 18 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Circuit Type | Transistor | |
Overall Height | 32 mm | |
Overall Length | 43.2 mm |