Part Details for OCCPIRSS29A-2 by L-com Inc
Results Overview of OCCPIRSS29A-2 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OCCPIRSS29A-2 Information
OCCPIRSS29A-2 by L-com Inc is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for OCCPIRSS29A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM0217
|
Newark | Indoor Ceiling Mount Pir Occupancy Sensor, 220 - 240 Vac, 1200 W Relay Output |L-Com OCCPIRSS29A-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$51.0100 / $58.0100 | Buy Now |
DISTI #
5073-OCCPIRSS29A-2-ND
|
DigiKey | INDOOR CEILING MOUNT PIR OCCUPAN Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.1200 | Buy Now |
DISTI #
75557714
|
RS | Indoor Ceiling Mount PIR Occupancy Sensor, 220 - 240 VAC, 1200 W Relay Output Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$51.2800 / $58.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.1300 / $67.1200 | Buy Now |
DISTI #
79372906
|
Verical | OCCPIRSS29A-2 Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$47.1920 / $58.9900 | Buy Now |