Part Details for OB7050125MLDB6SI-00 by YangXing Technology
Results Overview of OB7050125MLDB6SI-00 by YangXing Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OB7050125MLDB6SI-00 Information
OB7050125MLDB6SI-00 by YangXing Technology is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for OB7050125MLDB6SI-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.5V3.3V 20ppm 30ppm LVDS 125MHz SMD7050-6P Crystal Oscillators ROHS | 651 |
|
$1.8437 / $2.9993 | Buy Now |