Part Details for OAR-3-R005-F-LF (-BULK) by TT Electronics Resistors
Results Overview of OAR-3-R005-F-LF (-BULK) by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OAR-3-R005-F-LF (-BULK) Information
OAR-3-R005-F-LF (-BULK) by TT Electronics Resistors is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2652RB1FRGZR | Texas Instruments | SimpleLink™ crystal-less BAW wireless MCU 48-VQFN -40 to 85 | |
LMK5B12204RGZT | Texas Instruments | Ultra-low jitter clock generator with network synchronization and BAW technology 48-VQFN -40 to 85 | |
LMK6CE15625DDLFR | Texas Instruments | Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVCMOS oscillator 4-VSON -40 to 105 |
Price & Stock for OAR-3-R005-F-LF (-BULK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061282
|
RS | Resistor, Metal Element, Res 0.005 Ohms, Pwr-Rtg 3 W, Tol 1%, Thru-Hole, Curr-Sense Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1485 |
|
$0.4200 | Buy Now |