Part Details for OAB800AN-11-1WB by Orion Fans
Results Overview of OAB800AN-11-1WB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAB800AN-11-1WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7141
|
Newark | Ac Blower - 115V 125 X 126 X 39Mm |Orion Fans OAB800AN-11-1WB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6800 / $41.1000 | Buy Now |
DISTI #
1053-OAB800AN-11-1WB-ND
|
DigiKey | FAN BLOWER 125X39MM 115VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
68 In Stock |
|
$25.6875 / $36.2700 | Buy Now |
DISTI #
670-OAB800AN-11-1WB
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 126x125x39mm, 115VAC, 30CFM, 18W, 48dBA, 2800RPM, 0.51inH2O, Ball, Lead RoHS: Compliant | 9 |
|
$25.6800 / $35.2900 | Buy Now |
DISTI #
70103353
|
RS | Scroll Blower, 115VAC, 30CFM, 125mmLx126mmWx31mmT, Wire Leads, 48dB Min Qty: 1 Package Multiple: 1 Container: Bulk | 28 |
|
$29.6000 / $36.2700 | Buy Now |
|
Onlinecomponents.com | AC BLOWER 125X126X39 BALL, 30cfm RoHS: Compliant |
17 In Stock |
|
$25.3500 / $39.9300 | Buy Now |
DISTI #
84343362
|
Verical | AC BLOWER 125X126X39 BALL, 30cfm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2334 | Americas - 16 |
|
$35.0740 / $51.9090 | Buy Now |
|
Master Electronics | AC BLOWER 125X126X39 BALL, 30cfm RoHS: Compliant |
17 In Stock |
|
$25.3500 / $39.9300 | Buy Now |