Part Details for OAB800AN-11-1B by Orion Fans
Results Overview of OAB800AN-11-1B by Orion Fans
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAB800AN-11-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OAB800AN111B
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 126x125x39mm, 115VAC, 30CFM, 18W, 48dBA, 2800RPM, 0.51inH2O, Ball, Lead RoHS: Compliant | 1 |
|
$28.0800 / $42.9100 | Buy Now |
DISTI #
ORNOAB800AN-11-1B
|
Heilind Electronics | BLOWER AC 115V 126X125X39 | Americas - 2 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AC BLOWER 125X126X39 BALL, 30cfm RoHS: Compliant |
14 In Stock |
|
$28.2900 / $66.6300 | Buy Now |
DISTI #
63515729
|
Verical | AC Blower Ball Bearing 115V 18W 2800RPM 30CFM 48dB Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 13 |
|
$38.0510 / $86.6190 | Buy Now |
|
Master Electronics | AC BLOWER 125X126X39 BALL, 30cfm RoHS: Compliant |
14 In Stock |
|
$28.2900 / $66.6300 | Buy Now |
Part Details for OAB800AN-11-1B
OAB800AN-11-1B CAD Models
OAB800AN-11-1B Part Data Attributes
|
OAB800AN-11-1B
Orion Fans
Buy Now
|
Compare Parts:
OAB800AN-11-1B
Orion Fans
|
Samacsys Manufacturer | Orion Fans |