Part Details for OA85 by Panasonic Electronic Components
Results Overview of OA85 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OA85 Information
OA85 by Panasonic Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for OA85
OA85 CAD Models
OA85 Part Data Attributes
|
OA85
Panasonic Electronic Components
Buy Now
|
Compare Parts:
OA85
Panasonic Electronic Components
Rectifier Diode, 1 Element, 0.05A, 115V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 90 °C | |
Output Current-Max | 0.05 A | |
Rep Pk Reverse Voltage-Max | 115 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |