Part Details for OA564K by Ohmite Mfg Co
Results Overview of OA564K by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OA564K Information
OA564K by Ohmite Mfg Co is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for OA564K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 390 |
|
$0.5250 / $1.8750 | Buy Now |
|
Quest Components | 312 |
|
$0.6500 / $2.5000 | Buy Now |
Part Details for OA564K
OA564K CAD Models
OA564K Part Data Attributes
|
OA564K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OA564K
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 1W, 560000ohm, 500V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
JESD-609 Code | e0 | |
Manufacturer Series | OA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 500 V |
Alternate Parts for OA564K
This table gives cross-reference parts and alternative options found for OA564K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OA564K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OA564KE | Ohmite Mfg Co | Check for Price | Fixed Resistor, Carbon Composition, 1W, 560000ohm, 500V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | OA564K vs OA564KE |