Part Details for OA200AP-11-1TB1868 by Orion Fans
Results Overview of OA200AP-11-1TB1868 by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA200AP-11-1TB1868
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2411
|
Newark | Axial Fan, 485Cfm, 68Db, 105W, 115Vac, Nominal Rated Voltage Ac:115V, Fan Frame Type:Circular, Fan Frame Size:220Mm, External Depth:70Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:485Cfm, Noise Rating:68Dba, Power Rating:105W Rohs Compliant: Yes |Orion Fans OA200AP-11-1TB1868 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.7800 | Buy Now |
DISTI #
1053-OA200AP-11-1TB1868-ND
|
DigiKey | FAN 115AC 220X220X70MM IP68 TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
5 In Stock |
|
$116.1380 / $121.3800 | Buy Now |
DISTI #
670-OA200AP111TB1868
|
Mouser Electronics | AC Fans Axial Fan, 200x200x70mm, 115VAC, 485CFM, 105W, 68.2dBA, Ball, Terminal, IP68 RoHS: Compliant | 0 |
|
$116.1300 / $121.3800 | Order Now |
DISTI #
72552637
|
RS | AC Fan, 115V 200 x 220 x 70mm, Metal, IP68, 485 CFM, TERMINALS Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$126.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 35 Factory Stock |
|
$123.4800 / $149.8500 | Buy Now |
DISTI #
10141725
|
TestEquity LLC | Orion Fans OA200AP-11-1TB1868 AC Fan, 115V/105W, 485CFM, 220x220x70mm, OA200AP-IP68 Series | 0 |
|
$149.8500 | Buy Now |