-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High precision low-power single CMOS op amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OA1MPA22C by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7959
|
Newark | Operational Amplifier, Single, 150 Khz, 1, 0.06 V/ S, 1.5V To 5.5V, Sc-70, 5 Rohs Compliant: Yes |Stmicroelectronics OA1MPA22C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2469 |
|
$0.9990 | Buy Now |
DISTI #
497-14613-1-ND
|
DigiKey | IC CMOS 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2971 In Stock |
|
$0.7584 / $1.5800 | Buy Now |
DISTI #
OA1MPA22C
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: OA1MPA22C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7033 / $0.7177 | Buy Now |
DISTI #
511-OA1MPA22C
|
Mouser Electronics | Operational Amplifiers - Op Amps High precision low-power single CMOS op amp RoHS: Compliant | 0 |
|
$0.7660 / $0.7830 | Order Now |
DISTI #
70602626
|
RS | OA1MPA22C Precision Op Amp, 150kHz Rail-Rail, 1.5 - 5.5 V, 5-Pin SC-70 Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.4900 | RFQ |
|
STMicroelectronics | High precision low-power single CMOS op amp RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8700 / $1.6300 | Buy Now |
DISTI #
OA1MPA22C
|
TME | IC: operational amplifier, 150kHz, 1.5÷5.5V, Ch: 1, SC70-5 Min Qty: 1 | 0 |
|
$1.2600 / $1.9000 | RFQ |
DISTI #
OA1MPA22C
|
Avnet Silica | OP Amp Single GP RR IO 55V 5Pin SC70 TR (Alt: OA1MPA22C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
OA1MPA22C
|
EBV Elektronik | OP Amp Single GP RR IO 55V 5Pin SC70 TR (Alt: OA1MPA22C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 150kHz 1pA Single channel SC-70-5 Precision Op Amps ROHS | 50 |
|
$2.5739 / $3.9407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OA1MPA22C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
OA1MPA22C
STMicroelectronics
High precision low-power single CMOS op amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 120 | |
Width | 1.25 mm |
The recommended operating voltage range for OA1MPA22C is 2.7V to 36V, with a maximum rating of 40V.
To ensure stability, add a 10nF to 100nF capacitor between the output and the inverting input (pin 2) to prevent oscillations.
The maximum output current that OA1MPA22C can supply is 20mA, but it's recommended to limit it to 10mA for reliable operation.
Yes, OA1MPA22C is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C.
Use proper PCB layout techniques, such as separating analog and digital grounds, using a ground plane, and adding decoupling capacitors to minimize noise and EMI.