Part Details for O92EL89CEI-112YLC-11.0592M by YangXing Technology
Results Overview of O92EL89CEI-112YLC-11.0592M by YangXing Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
O92EL89CEI-112YLC-11.0592M Information
O92EL89CEI-112YLC-11.0592M by YangXing Technology is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for O92EL89CEI-112YLC-11.0592M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3V 20ppm 30ppm CMOS 11.0592MHz SMD3225-4P Crystal Oscillators ROHS | 41 |
|
$0.2082 / $0.2218 | Buy Now |