-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
O917A14DTRGZRQ1 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51475-2-ND
|
DigiKey | PMU FOR PROCESSOR - DEV Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7722 | Buy Now |
DISTI #
595-O917A14DTRGZRQ1
|
Mouser Electronics | Power Management Specialized - PMIC Automotive 3.15 V to 5.25 V 5 buck & 5 A 595-O917A14DTRGZTQ1 RoHS: Compliant | 0 |
|
$5.7200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
O917A14DTRGZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
O917A14DTRGZRQ1
Texas Instruments
Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-06-30 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 3.135 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Outputs | 10 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Switching Frequency-Max | 2700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for O917A14DTRGZRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of O917A14DTRGZRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
O917A130TRGZRQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | O917A14DTRGZRQ1 vs O917A130TRGZRQ1 |
TPS659161RGZR | Texas Instruments | Check for Price | Power Management Unit (PMU) for Processor 48-VQFN -40 to 105 | O917A14DTRGZRQ1 vs TPS659161RGZR |
O917A154TRGZTQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | O917A14DTRGZRQ1 vs O917A154TRGZTQ1 |
O917A132TRGZTQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | O917A14DTRGZRQ1 vs O917A132TRGZTQ1 |
TPS659161RGZT | Texas Instruments | Check for Price | O917A14DTRGZRQ1 vs TPS659161RGZT | |
O917A14FTRGZTQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | O917A14DTRGZRQ1 vs O917A14FTRGZTQ1 |
O917A14FTRGZRQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | O917A14DTRGZRQ1 vs O917A14FTRGZRQ1 |
TPS659162RGZR | Texas Instruments | Check for Price | Power Management Unit (PMU) for Processor 48-VQFN -40 to 105 | O917A14DTRGZRQ1 vs TPS659162RGZR |
O917A131TRGZRQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | O917A14DTRGZRQ1 vs O917A131TRGZRQ1 |
O917A130TRGZTQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | O917A14DTRGZRQ1 vs O917A130TRGZTQ1 |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as using a solid ground plane, minimizing trace lengths, and avoiding vias under the device. Additionally, ensure that the power and ground pins are connected to a low-impedance source.
The O917A14DTRGZRQ1 has a high power dissipation, so thermal management is crucial. Ensure good airflow around the device, use a heat sink if necessary, and follow the recommended thermal pad connection guidelines. You can also use thermal interface materials to improve heat transfer.
The internal voltage regulator has limitations on output current, voltage range, and power dissipation. Be sure to review the datasheet for specific limitations and consider using an external voltage regulator if your design requires more flexibility or higher performance.
Follow good EMC design practices, such as using a shielded enclosure, minimizing loop areas, and using filtering components. Additionally, ensure that the device is properly decoupled and that the PCB layout is optimized for EMC performance.
When using the O917A14DTRGZRQ1 in a high-reliability or safety-critical application, ensure that you follow Texas Instruments' guidelines for reliability and safety. This may include using redundant systems, implementing error detection and correction mechanisms, and following industry-specific standards and regulations.