Part Details for NZMB2-S125-CNA by Eaton Cutler-Hammer
Results Overview of NZMB2-S125-CNA by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NZMB2-S125-CNA Information
NZMB2-S125-CNA by Eaton Cutler-Hammer is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1251U/2K5 | Texas Instruments | 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC | |
ADS1253EG4 | Texas Instruments | 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 16-SSOP -40 to 85 | |
ADS1256IDBRG4 | Texas Instruments | 24-Bit, 30kSPS, 8-Ch Delta-Sigma ADC With PGA for Factory Automation and Process Control 28-SSOP -40 to 85 |
Price & Stock for NZMB2-S125-CNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72836764
|
RS | UR MAG ONLY MCCB 125A 3P SCR TERM (USE W/CONT & OL REL) SCR Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2,097.9800 / $2,208.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,743.3200 / $1,838.8500 | Buy Now |