Part Details for NZMB2-M160 by Eaton Corporation
Results Overview of NZMB2-M160 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NZMB2-M160 Information
NZMB2-M160 by Eaton Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM1609APTR | Texas Instruments | 105dB SNR 8-Channel Audio DAC 48-LQFP -25 to 85 | |
PCM1608KY | Texas Instruments | 105dB SNR 8-Channel Audio DAC 48-LQFP | |
PCM1609APT | Texas Instruments | 105dB SNR 8-Channel Audio DAC 48-LQFP -25 to 85 |
Price & Stock for NZMB2-M160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NZMB2-M160
|
TME | Power breaker, Poles: 3, screw type, Inom: 160A, IP20, 690VAC, NZMB2 Min Qty: 1 | 0 |
|
$688.8400 / $715.3400 | RFQ |