Part Details for NZMB2-M125-SVE by Eaton Corporation
Results Overview of NZMB2-M125-SVE by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NZMB2-M125-SVE Information
NZMB2-M125-SVE by Eaton Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS91M125TMA/NOPB | Texas Instruments | 125 MHz 1:4 M-LVDS Repeater with LVDS Input 16-SOIC -40 to 85 | |
DS91M125TMAX/NOPB | Texas Instruments | 125 MHz 1:4 M-LVDS Repeater with LVDS Input 16-SOIC -40 to 85 |
Price & Stock for NZMB2-M125-SVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NZMB2-M125-SVE
|
TME | Power breaker, Poles: 3, screw type, Inom: 125A, IP20, 690VAC, MCCB Min Qty: 1 | 0 |
|
$603.9100 / $627.1400 | RFQ |