Part Details for NZ9F15VST5G by onsemi
Results Overview of NZ9F15VST5G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NZ9F15VST5G Information
NZ9F15VST5G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NZ9F15VST5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P5151
|
Newark | Zener Diode, 200Mw, 15V, Sod-923, Zener Voltage Nom:15V, Power Dissipation:200Mw, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Nz9F-S Series Rohs Compliant: Yes |Onsemi NZ9F15VST5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0540 | Buy Now |
DISTI #
NZ9F15VST5GOSCT-ND
|
DigiKey | DIODE ZENER 14.66V 250MW SOD923 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11957 In Stock |
|
$0.0303 / $0.2600 | Buy Now |
DISTI #
NZ9F15VST5G
|
Avnet Americas | Diode Zener Single 14.66V 2% 200mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: NZ9F15VST5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 5 Weeks, 0 Days Container: Reel | 88000 Factory Stock |
|
$0.0293 / $0.0320 | Buy Now |
DISTI #
863-NZ9F15VST5G
|
Mouser Electronics | Zener Diodes ZENER DIODE RoHS: Compliant | 8954 |
|
$0.0320 / $0.2600 | Buy Now |
|
Onlinecomponents.com | 250 mW Zener Diode Voltage Regulator Tight Tolerance 15 V RoHS: Compliant | 0 |
|
$0.0282 / $0.0325 | Buy Now |
DISTI #
86019317
|
Verical | Zener Diode Single 15V 2% 42Ohm 250mW 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 8983 Package Multiple: 1 | Americas - 152000 |
|
$0.0311 / $0.0418 | Buy Now |
DISTI #
86018094
|
Verical | Zener Diode Single 15V 2% 42Ohm 250mW 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 8983 Package Multiple: 1 Date Code: 1101 | Americas - 112000 |
|
$0.0311 / $0.0418 | Buy Now |
DISTI #
86019094
|
Verical | Zener Diode Single 15V 2% 42Ohm 250mW 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 8983 Package Multiple: 1 Date Code: 1601 | Americas - 112000 |
|
$0.0311 / $0.0418 | Buy Now |
DISTI #
87650492
|
Verical | Zener Diode Single 15V 2% 42Ohm 250mW 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 88000 |
|
$0.0298 | Buy Now |
|
Rochester Electronics | NZ9F15VS - Zener Diode, 14V, 2.18%, 0.2W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 392000 |
|
$0.0249 / $0.0402 | Buy Now |
Part Details for NZ9F15VST5G
NZ9F15VST5G CAD Models
NZ9F15VST5G Part Data Attributes
|
NZ9F15VST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NZ9F15VST5G
onsemi
250 mW Zener Diode Voltage Regulator Tight Tolerance 15 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
Pin Count | 2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 42 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.18% | |
Working Test Current | 5 mA |
Alternate Parts for NZ9F15VST5G
This table gives cross-reference parts and alternative options found for NZ9F15VST5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZ9F15VST5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NZ9F12VST5G | onsemi | $0.0489 | 250 mW Zener Diode Voltage Regulator Tight Tolerance 12 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | NZ9F15VST5G vs NZ9F12VST5G |
UDZS12B-TP | Micro Commercial Components | Check for Price | Zener Diode, 11.99V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | NZ9F15VST5G vs UDZS12B-TP |
RD13MB2-T1B | NEC Electronics Group | Check for Price | Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NZ9F15VST5G vs RD13MB2-T1B |
LLUDZS13B | Micro Commercial Components | Check for Price | Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, MICROMELF-2 | NZ9F15VST5G vs LLUDZS13B |
BZT52B13S-TP | Micro Commercial Components | Check for Price | Zener Diode, 13V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | NZ9F15VST5G vs BZT52B13S-TP |
HZU12B2TLF | Renesas Electronics Corporation | Check for Price | 11.99V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NZ9F15VST5G vs HZU12B2TLF |
UDZS13BRR | Taiwan Semiconductor | Check for Price | Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | NZ9F15VST5G vs UDZS13BRR |
UDZS12B-BP | Micro Commercial Components | Check for Price | Zener Diode, 11.99V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | NZ9F15VST5G vs UDZS12B-BP |
NZ9F15VST5G Frequently Asked Questions (FAQ)
-
A good PCB layout for the NZ9F15VST5G should include a thermal pad connected to a large copper area on the PCB, with multiple vias to dissipate heat. The copper area should be connected to a ground plane to improve heat dissipation.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, provide adequate heat sinking, and consider derating the device's power handling capabilities. Additionally, ensure that the PCB is designed to withstand high temperatures and that all components are rated for the expected operating temperature range.
-
To prevent ESD damage, it's recommended to handle the NZ9F15VST5G with an anti-static wrist strap or mat, and to ensure that the PCB is designed with ESD protection in mind, such as using ESD diodes or resistors on sensitive pins.
-
The NZ9F15VST5G is a commercial-grade device, but onsemi offers other versions with enhanced reliability and automotive-grade qualifications. For high-reliability or automotive applications, consider using the NZ9F15VST5G's automotive-grade equivalent, such as the NVTFS5H115PT or NVTFS5H115PTRLG.
-
To troubleshoot issues with the NZ9F15VST5G's switching performance, check the device's input and output waveforms using an oscilloscope, ensure that the PCB layout is correct, and verify that the device is properly biased and configured. Also, check for any signs of overheating or electrical overstress.