Part Details for NYS228C-6 by REAN
Results Overview of NYS228C-6 by REAN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NYS228C-6 Information
NYS228C-6 by REAN is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for NYS228C-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75134377
|
RS | Plug 1/4inch stereo - long handle - die cast w/ blue color coding ring, rubber Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $1.8100 | Buy Now |
DISTI #
NYS228C-6
|
TME | Connector: Jack 6,3mm, plug, male, stereo, ways: 3, straight, 7.6mm Min Qty: 100 | 0 |
|
$1.5900 | RFQ |