Part Details for NXH800A100L4Q2F2S1G by onsemi
Results Overview of NXH800A100L4Q2F2S1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NXH800A100L4Q2F2S1G Information
NXH800A100L4Q2F2S1G by onsemi is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NXH800A100L4Q2F2S1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6244
|
Newark | Mass Market Gen3 Q2Pack Positive/ Btray |Onsemi NXH800A100L4Q2F2S1G RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.7000 / $139.8300 | Buy Now |
DISTI #
488-NXH800A100L4Q2F2S1G-ND
|
DigiKey | MASS MARKET GEN3 Q2PACK POSITIVE Min Qty: 1 Lead time: 24 Weeks Container: Tray |
36 In Stock |
|
$126.6550 / $143.2400 | Buy Now |
DISTI #
NXH800A100L4Q2F2S1
|
Avnet Americas | Transistor IGBT Module N-CH 1000V 413A 20V Through Hole Tray - Trays (Alt: NXH800A100L4Q2F2S1) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
863-800A100L4Q2F2S1G
|
Mouser Electronics | IGBT Modules IGBT Module, A-Type NPC 1000 V, 800 A IGBT Split A-type NPC positive, Solder pins | 0 |
|
Order Now | |
DISTI #
NXH800A0Q2F2S1G
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 36 | 0 |
|
$111.2900 | Buy Now |
DISTI #
NXH800A100L4Q2F2S1G
|
Avnet Asia | Transistor IGBT Module N-CH 1000V 413A 20V Through Hole Tray (Alt: NXH800A100L4Q2F2S1G) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
|
Wuhan P&S | IGBT module Min Qty: 1 | 93 |
|
$170.9100 / $353.2000 | Buy Now |
Part Details for NXH800A100L4Q2F2S1G
NXH800A100L4Q2F2S1G CAD Models
NXH800A100L4Q2F2S1G Part Data Attributes
|
NXH800A100L4Q2F2S1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NXH800A100L4Q2F2S1G
onsemi
IGBT Module, A-Type NPC 1000 V, 800 A IGBT Split A-type NPC positive, Solder pins, PIM51, 93x47 (SOLDER PIN), 36-BTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PIM51, 93x47 (SOLDER PIN) | |
Package Description | MODULE-17 | |
Manufacturer Package Code | 180HH | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 309 A | |
Collector-Emitter Voltage-Max | 1000 V | |
Configuration | COMPLEX | |
Gate-Emitter Thr Voltage-Max | 6.7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-P17 | |
Number of Elements | 4 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 714 W | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1121.94 ns | |
Turn-on Time-Nom (ton) | 223.8 ns | |
VCEsat-Max | 2.3 V |
NXH800A100L4Q2F2S1G Frequently Asked Questions (FAQ)
-
Onsemi provides a reference design guide for the NXH800A100L4Q2F2S1G, which includes recommended PCB layout and thermal management guidelines. It's essential to follow these guidelines to ensure optimal performance, reliability, and thermal dissipation.
-
The selection of input and output capacitors depends on the specific application requirements, such as voltage ripple, noise tolerance, and ESR. Onsemi recommends using capacitors with low ESR and high ripple current capability. A detailed capacitor selection guide is available in the application note AN8033.
-
The maximum allowed voltage deviation on the input pins is ±10% of the nominal input voltage. Exceeding this deviation may affect the device's performance, reliability, or even cause damage.
-
Onsemi recommends using external OVP and UVP circuits to protect the device from voltage transients and faults. A detailed implementation guide is available in the application note AN8034.
-
Onsemi recommends following the JEDEC J-STD-020D.01 standard for soldering profile, which specifies a peak temperature of 260°C and a dwell time of 30-60 seconds.