Part Details for NXH50C120L2C2ES1G by onsemi
Results Overview of NXH50C120L2C2ES1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NXH50C120L2C2ES1G Information
NXH50C120L2C2ES1G by onsemi is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NXH50C120L2C2ES1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8693
|
Newark | Tmpim 1200V 50A Ci/ Tube |Onsemi NXH50C120L2C2ES1G RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NXH50C120L2C2ES1G
|
Avnet Americas | Transistor IGBT Module N-Channel 1200V 50A 26-Pin DIP Tube - Rail/Tube (Alt: NXH50C120L2C2ES1G) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1237 Partner Stock |
|
$78.1536 / $88.2294 | Buy Now |
DISTI #
NXH50C120L2C2ES1G
|
Avnet Americas | Transistor IGBT Module N-Channel 1200V 50A 26-Pin DIP Tube - Rail/Tube (Alt: NXH50C120L2C2ES1G) RoHS: Not Compliant Min Qty: 12 Package Multiple: 6 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | NXH50C120L2C2 - TMPIM 50 A CIB/CI Module RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 18 |
|
$72.4100 / $90.5100 | Buy Now |
DISTI #
NXH50C120C2ES1G
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
NXH50C120L2C2ES1G
|
Avnet Silica | Transistor IGBT Module NChannel 1200V 50A 26Pin DIP Tube (Alt: NXH50C120L2C2ES1G) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NXH50C120L2C2ES1G
|
EBV Elektronik | Transistor IGBT Module NChannel 1200V 50A 26Pin DIP Tube (Alt: NXH50C120L2C2ES1G) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1237 |
|
RFQ | |
|
Vyrian | Transistors | 469 |
|
RFQ |
Part Details for NXH50C120L2C2ES1G
NXH50C120L2C2ES1G CAD Models
NXH50C120L2C2ES1G Part Data Attributes
|
NXH50C120L2C2ES1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NXH50C120L2C2ES1G
onsemi
IGBT Module, CIB 1200 V, 50 A IGBT - DBC with enhanced thermal conductivity No brake, 6-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 181AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2020-03-10 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE, THREE PHASE DIODE BRIDGE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 6.8 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PDIP-T26 | |
Number of Elements | 6 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 616 ns | |
Turn-on Time-Nom (ton) | 248 ns | |
VCEsat-Max | 2.4 V |
NXH50C120L2C2ES1G Frequently Asked Questions (FAQ)
-
A good PCB layout should ensure minimal thermal resistance, use thick copper traces, and provide adequate heat sinking. A thermal pad on the bottom of the package can be connected to a heat sink or a thermal vias array to dissipate heat efficiently.
-
Choose a gate driver that can provide a high peak current (e.g., > 1A) and has a low output impedance to ensure fast switching times. The driver should also be able to handle the MOSFET's gate-source voltage (Vgs) rating of ±20V.
-
The datasheet doesn't specify a specific voltage ringing limit, but as a general rule, it's recommended to keep the voltage ringing within 10-20% of the maximum rated voltage (Vds) to prevent damage or reduced lifespan.
-
Yes, but be aware that the MOSFET's switching losses will increase with frequency. Ensure that the gate driver can handle the high-frequency switching, and consider using a MOSFET with a lower gate charge (Qg) for better high-frequency performance.
-
Use a soft-start circuit or a controlled power-up sequence to limit inrush currents and prevent voltage spikes. During power-down, ensure that the gate voltage is fully discharged to prevent unintended turn-on.