Part Details for NX7002BKR by NXP Semiconductors
Results Overview of NX7002BKR by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX7002BKR Information
NX7002BKR by NXP Semiconductors is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NX7002BKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86017789
|
Verical | Trans MOSFET N-CH 60V 0.27A Automotive 3-Pin TO-236AB T/R Min Qty: 15152 Package Multiple: 1 Date Code: 1501 | Americas - 813665 |
|
$0.0208 / $0.0248 | Buy Now |
|
Quest Components | 2023 |
|
$0.0210 / $0.1050 | Buy Now | |
|
Rochester Electronics | NX7002BK - Small Signal Field-Effect Transistor, 0.27A, 60V, N-Channel MOSFET, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 813665 |
|
$0.0166 / $0.0268 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6340 |
|
$0.0800 / $0.1200 | Buy Now |
|
Win Source Electronics | MOSFET 2N-CH 60V TO-236AB | 240000 |
|
$0.0119 / $0.0152 | Buy Now |
Part Details for NX7002BKR
NX7002BKR CAD Models
NX7002BKR Part Data Attributes
|
NX7002BKR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX7002BKR
NXP Semiconductors
NX7002BK - 60 V, N-channel Trench MOSFET TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
NX7002BKR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the NX7002BKR is 1.65 V to 3.6 V.
-
To ensure proper power-on, the VDD pin should be connected to a stable voltage source, and the VSS pin should be connected to a ground plane. Additionally, the power-on reset (POR) circuitry should be properly configured.
-
The maximum current rating for the NX7002BKR's I/O pins is 4 mA per pin, with a total current limit of 100 mA for all I/O pins combined.
-
The NX7002BKR can be configured to use an external clock source or an internal oscillator. For an external clock source, connect a clock signal to the CLK pin. For an internal oscillator, connect a crystal oscillator to the XTAL1 and XTAL2 pins.
-
The reset pin (RST) is an active-low input that resets the device when pulled low. It can be connected to a reset button or a reset generator IC.