Part Details for NX7002BKMBYL by NXP Semiconductors
Results Overview of NX7002BKMBYL by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX7002BKMBYL Information
NX7002BKMBYL by NXP Semiconductors is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NX7002BKMBYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NX7002BKMBYL-954-ND
|
DigiKey | NEXPERIA NX7002B - 60V, N-CHANNE Min Qty: 8904 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
31002 In Stock |
|
$0.0300 | Buy Now |
DISTI #
86018478
|
Verical | Trans MOSFET N-CH 60V 0.35A Automotive 3-Pin DFN-B T/R Min Qty: 12500 Package Multiple: 1 Date Code: 1401 | Americas - 31002 |
|
$0.0251 / $0.0300 | Buy Now |
|
Rochester Electronics | NX7002B - 60V, N-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 31002 |
|
$0.0201 / $0.0324 | Buy Now |