Part Details for NX5P2553GV by NXP Semiconductors
Results Overview of NX5P2553GV by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX5P2553GV Information
NX5P2553GV by NXP Semiconductors is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for NX5P2553GV
NX5P2553GV CAD Models
NX5P2553GV Part Data Attributes
Alternate Parts for NX5P2553GV
This table gives cross-reference parts and alternative options found for NX5P2553GV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX5P2553GV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NX5P2553GU | NXP Semiconductors | Check for Price | BUF OR INV BASED PRPHL DRVR | NX5P2553GV vs NX5P2553GU |
NX5P2553GU6 | NXP Semiconductors | Check for Price | BUF OR INV BASED PRPHL DRVR | NX5P2553GV vs NX5P2553GU6 |
NX5P2553GV Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the NX5P2553GV is 1.65 V to 5.5 V, with a typical voltage of 3.3 V.
-
The I2C bus speed on the NX5P2553GV can be configured by setting the SCL clock frequency using the SCL_HF and SCL_LF pins. The device supports standard-mode (100 kHz), fast-mode (400 kHz), and fast-mode plus (1 MHz) I2C bus speeds.
-
The maximum current rating for the NX5P2553GV's GPIO pins is 20 mA per pin, with a total current limit of 100 mA for all GPIO pins combined.
-
The NX5P2553GV can be reset by pulling the RESET pin low for a minimum of 1 μs. The device will also reset automatically when the supply voltage falls below the minimum operating voltage (VDD(min)).
-
The WAKE-UP pin on the NX5P2553GV is used to wake up the device from a low-power mode. When the WAKE-UP pin is pulled high, the device will exit its low-power mode and resume normal operation.