Part Details for NX3L4357GM,115 by NXP Semiconductors
Results Overview of NX3L4357GM,115 by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX3L4357GM,115 Information
NX3L4357GM,115 by NXP Semiconductors is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for NX3L4357GM,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8869
|
Newark | Low-Ohmic Single-Pole Triple-Throw Analog Switch With Enable Input/ Reel Rohs Compliant: Yes |Nxp NX3L4357GM,115 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4770 / $0.6190 | Buy Now |
DISTI #
568-12422-1-ND
|
DigiKey | IC SWITCH SP3TX1 750MOHM 10XQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1758 In Stock |
|
$0.5008 / $1.1000 | Buy Now |
DISTI #
NX3L4357GM,115
|
Avnet Americas | Analog Switch Single SP3T 10-Pin XQFN - Tape and Reel (Alt: NX3L4357GM,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4275 / $0.5025 | Buy Now |
DISTI #
771-NX3L4357GM115
|
Mouser Electronics | Analog Switch ICs ANLG SWT SP3T 3.3V RoHS: Compliant | 3873 |
|
$0.5060 / $1.1000 | Buy Now |
DISTI #
E02:0323_03615471
|
Arrow Electronics | Analog Switch Single SP3T 10-Pin XQFN T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2511 | Europe - 5000 |
|
$0.4977 / $0.5239 | Buy Now |
DISTI #
V72:2272_06532080
|
Arrow Electronics | Analog Switch Single SP3T 10-Pin XQFN T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2130 Container: Cut Strips | Americas - 1832 |
|
$0.5118 / $0.5854 | Buy Now |
DISTI #
88175423
|
Verical | Analog Switch Single SP3T 10-Pin XQFN T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2511 | Americas - 5000 |
|
$0.8456 | Buy Now |
DISTI #
58680773
|
Verical | Analog Switch Single SP3T 10-Pin XQFN T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2130 | Americas - 1832 |
|
$0.5118 / $0.5772 | Buy Now |
|
NXP Semiconductors | Low-ohmic single-pole triple-throw analog switch with enable input, Reel 7" Q1/T1 RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel | 4900 |
|
$0.5200 | Buy Now |
DISTI #
SMC-NX3L4357GM,115
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 100 |
|
RFQ |
Part Details for NX3L4357GM,115
NX3L4357GM,115 CAD Models
NX3L4357GM,115 Part Data Attributes
|
NX3L4357GM,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX3L4357GM,115
NXP Semiconductors
NX3L4357 - Low-ohmic single-pole triple-throw analog switch with enable input QFN 10-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 10 | |
Manufacturer Package Code | SOT1049-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SP3T | |
JESD-30 Code | R-PQCC-N10 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
On-state Resistance-Max (Ron) | 4.1 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
NX3L4357GM,115 Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is 5.5V, as specified in the datasheet. However, it's recommended to keep the input voltage within the recommended operating range of 1.65V to 5.5V to ensure proper device operation.
-
To ensure proper power-on and power-off, it's recommended to follow the power-up and power-down sequencing guidelines outlined in the datasheet. This includes ensuring that the VCC pin is powered on before the input signals, and that the input signals are stable before powering off the device.
-
The recommended operating temperature range for the NX3L4357GM,115 is -40°C to 125°C. However, it's essential to note that the device's performance and reliability may be affected at extreme temperatures, so it's crucial to ensure proper thermal management and design considerations.
-
The NX3L4357GM,115 has built-in ESD protection, but it's still essential to follow proper handling and storage procedures to prevent ESD damage. This includes using ESD-safe materials, grounding oneself before handling the device, and storing the device in a protective package.
-
The maximum current that can be sourced or sunk by the output pins is 24mA, as specified in the datasheet. However, it's recommended to keep the output current within the recommended operating range to ensure proper device operation and prevent overheating.