Part Details for NX3225SA-26.000M-STD-CSR-6 by Nihon Dempa Kogyo Co Ltd
Results Overview of NX3225SA-26.000M-STD-CSR-6 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX3225SA-26.000M-STD-CSR-6 Information
NX3225SA-26.000M-STD-CSR-6 by Nihon Dempa Kogyo Co Ltd is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085B | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator | |
27LS07DM/B | Rochester Electronics LLC | 27LS07 - Standard SRAM, 16X4 | |
27S07ADM/B | Rochester Electronics LLC | 27S07A - Standard SRAM, 16X4 |
Price & Stock for NX3225SA-26.000M-STD-CSR-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX3225SA-26.000M-STD-CSR-6
|
Avnet Asia | Crystal 26MHz 8pF 4-Pin SMD (Alt: NX3225SA-26.000M-STD-CSR-6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NX3225SA-26.000M-STD-CSR-6
NX3225SA-26.000M-STD-CSR-6 CAD Models
NX3225SA-26.000M-STD-CSR-6 Part Data Attributes
|
NX3225SA-26.000M-STD-CSR-6
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX3225SA-26.000M-STD-CSR-6
Nihon Dempa Kogyo Co Ltd
Quartz Crystal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.55mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for NX3225SA-26.000M-STD-CSR-6
This table gives cross-reference parts and alternative options found for NX3225SA-26.000M-STD-CSR-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX3225SA-26.000M-STD-CSR-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SXT3248EE38-26.000M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN | NX3225SA-26.000M-STD-CSR-6 vs SXT3248EE38-26.000M |
SXT3248EE17-26.000M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN | NX3225SA-26.000M-STD-CSR-6 vs SXT3248EE17-26.000M |
SXT3248EE07-26.000M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN | NX3225SA-26.000M-STD-CSR-6 vs SXT3248EE07-26.000M |
SXT3248EE16-26.000M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN | NX3225SA-26.000M-STD-CSR-6 vs SXT3248EE16-26.000M |
SXT3248EE27-26.000M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN | NX3225SA-26.000M-STD-CSR-6 vs SXT3248EE27-26.000M |
SXT3248EE48-26.000M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN | NX3225SA-26.000M-STD-CSR-6 vs SXT3248EE48-26.000M |
NX3225SA-26.000M-STD-CSR-6 Frequently Asked Questions (FAQ)
-
The operating temperature range of the NX3225SA-26.000M-STD-CSR-6 is -40°C to +85°C.
-
Yes, the NX3225SA-26.000M-STD-CSR-6 is designed for high-reliability applications and is built with a rugged construction to withstand harsh environments.
-
The frequency stability of the NX3225SA-26.000M-STD-CSR-6 is ±20 ppm over the operating temperature range.
-
Yes, the NX3225SA-26.000M-STD-CSR-6 is AEC-Q200 qualified, making it suitable for use in automotive applications.
-
The package size of the NX3225SA-26.000M-STD-CSR-6 is 3.2mm x 2.5mm.