Part Details for NX3008NBKT by NXP Semiconductors
Results Overview of NX3008NBKT by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX3008NBKT Information
NX3008NBKT by NXP Semiconductors is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NX3008NBKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 261 |
|
RFQ | |
|
Win Source Electronics | 30 V, 350 mA N-channel Trench MOSFET | 88800 |
|
$0.0439 / $0.0658 | Buy Now |
Part Details for NX3008NBKT
NX3008NBKT CAD Models
NX3008NBKT Part Data Attributes
|
NX3008NBKT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX3008NBKT
NXP Semiconductors
SMALL SIGNAL, FET, PLASTIC, SC-75, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-75 | |
Package Description | PLASTIC, SC-75, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
NX3008NBKT Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN11529, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The NX3008NBKT has a low-power mode that can be enabled by setting the EN pin low. Additionally, the device can be configured for low-power mode by programming the OTP (One-Time Programmable) memory. Refer to the datasheet and application notes for specific configuration details.
-
Although the datasheet specifies a maximum rating of 3.6V for the VDD pin, it's recommended to operate the device within the recommended operating range of 2.7V to 3.3V to ensure reliable operation and minimize power consumption.
-
The NX3008NBKT is rated for operation up to 105°C, but it's essential to consider the device's power dissipation, thermal resistance, and PCB design to ensure reliable operation in high-temperature environments. Consult the datasheet and application notes for thermal management guidelines.
-
Common issues with the I2C interface include bus contention, clock stretching, and incorrect pull-up resistor values. Use a logic analyzer or oscilloscope to debug the I2C bus, and consult the datasheet and application notes for troubleshooting guidelines.