-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_NX3008NBKMB - 30 V, single N-channel Trench MOSFET@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX3008NBKMB,315 by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2498572RL
|
Farnell | MOSFET, N-CH, 30V, 0.53A, SOT883B-3 RoHS: Compliant Min Qty: 500 Lead time: 9 Weeks, 1 Days Container: Reel | 317 |
|
$0.0581 / $0.1074 | Buy Now |
DISTI #
2498572
|
Farnell | MOSFET, N-CH, 30V, 0.53A, SOT883B-3 RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 317 |
|
$0.0581 / $0.3939 | Buy Now |
DISTI #
1727-1234-1-ND
|
DigiKey | MOSFET N-CH 30V 530MA DFN1006B-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18121 In Stock |
|
$0.0346 / $0.3500 | Buy Now |
DISTI #
NX3008NBKMB,315
|
Avnet Americas | Trans MOSFET N-CH 30V 0.53A 3-Pin DFN T/R - Tape and Reel (Alt: NX3008NBKMB,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0314 / $0.0346 | Buy Now |
DISTI #
771-NX3008NBKMB315
|
Mouser Electronics | MOSFETs 30 V, 350 mA dual N-channel Trench MOSFET RoHS: Compliant | 73306 |
|
$0.0450 / $0.2300 | Buy Now |
DISTI #
NX3008NBKMB,315
|
Avnet Asia | Trans MOSFET N-CH 30V 0.53A 3-Pin DFN T/R (Alt: NX3008NBKMB,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 100000 |
|
$0.0525 / $0.1068 | Buy Now |
DISTI #
NX3008NBKMB,315
|
Avnet Silica | Trans MOSFET NCH 30V 053A 3Pin DFN TR (Alt: NX3008NBKMB,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NX3008NBKMB,315
|
EBV Elektronik | Trans MOSFET NCH 30V 053A 3Pin DFN TR (Alt: NX3008NBKMB,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0575 / $0.0623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX3008NBKMB,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NX3008NBKMB,315
Nexperia
vp_NX3008NBKMB - 30 V, single N-channel Trench MOSFET@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | SOT883B, DFN1006B-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.53 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The recommended operating voltage range is 2.3V to 3.6V, as specified in the datasheet.
To ensure stability, follow the recommended layout guidelines, use a suitable output capacitor (e.g., 10uF), and maintain a minimum load of 1mA to ensure the regulator remains in regulation.
The maximum dropout voltage is 1.1V, which means the input voltage should be at least 1.1V higher than the output voltage to maintain regulation.
Yes, the NX3008NBKMB,315 is rated for operation up to 125°C, but ensure proper thermal design and heat dissipation to prevent overheating.
Calculate power dissipation using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.