Part Details for NX3008NBK by NXP Semiconductors
Results Overview of NX3008NBK by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX3008NBK Information
NX3008NBK by NXP Semiconductors is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NX3008NBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 30 V, 400 MILLI AMP N-CHANNEL TRENCH MOSFET Small Signal Field-Effect Transistor, 0.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Transistors | 621 |
|
RFQ | |
|
Win Source Electronics | MOSFET 2N-CH 30V 0.35A 6TSSOP / Trans MOSFET N-CH 30V 0.4A Automotive 3-Pin SOT-23 | 275000 |
|
$0.0196 / $0.0252 | Buy Now |
Part Details for NX3008NBK
NX3008NBK CAD Models
NX3008NBK Part Data Attributes
|
NX3008NBK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX3008NBK
NXP Semiconductors
SMALL SIGNAL, FET, PLASTIC, TO-236AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
NX3008NBK Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the power traces as short as possible and use a decoupling capacitor (e.g., 100nF) close to the device.
-
Use a 13.56 MHz antenna with a suitable size and shape for your application. Ensure the antenna is properly matched to the chip's impedance (e.g., 50 ohms). Also, implement a robust protocol for data transmission and error handling.
-
The device is specified to operate from -40°C to 105°C (ambient temperature). However, the junction temperature should not exceed 125°C to ensure reliable operation and prevent damage.
-
Yes, the NX3008NBK is designed for low-power applications. It has a low active mode current consumption (typically 10mA) and a standby mode current consumption of less than 1uA. However, consider using a power management IC to optimize power consumption and extend battery life.
-
The NX3008NBK has a built-in secure element (SE) that provides a secure environment for storing sensitive data. Use the SE's cryptographic capabilities (e.g., AES, ECC) to encrypt and decrypt data. Implement secure protocols for data exchange and storage, such as those based on ISO/IEC 18092 and ISO/IEC 14443.