Part Details for NX3008CBKV by Nexperia
Results Overview of NX3008CBKV by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX3008CBKV Information
NX3008CBKV by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for NX3008CBKV
NX3008CBKV CAD Models
NX3008CBKV Part Data Attributes
|
NX3008CBKV
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NX3008CBKV
Nexperia
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NX3008CBKV
This table gives cross-reference parts and alternative options found for NX3008CBKV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX3008CBKV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NX3008CBKV,115 | Nexperia | $0.1508 | NX3008CBKV - 30 / 30 V, 400 / 220 mA N/P-channel Trench MOSFET@en-us SOT 6-Pin | NX3008CBKV vs NX3008CBKV,115 |
CMLDM7484TIN/LEAD | Central Semiconductor Corp | Check for Price | Small Signal Field-Effect Transistor, | NX3008CBKV vs CMLDM7484TIN/LEAD |
NX3008CBKV Frequently Asked Questions (FAQ)
-
Nexperia recommends a PCB layout with a solid copper plane on the bottom layer, connected to the thermal pad of the NX3008CBKV, to ensure efficient heat dissipation. A minimum of 2oz copper thickness is recommended.
-
To ensure reliable operation at high temperatures, Nexperia recommends following the recommended operating conditions, using a suitable thermal interface material, and ensuring good airflow around the device. Additionally, consider using a heat sink or thermal management system.
-
Although the datasheet specifies a maximum input voltage of 5.5V, Nexperia recommends limiting the input voltage to 5V to ensure reliable operation and prevent damage to the device.
-
Yes, the NX3008CBKV is suitable for high-frequency applications up to 100 MHz. However, Nexperia recommends following the recommended layout and termination guidelines to minimize signal reflections and ensure signal integrity.
-
Nexperia recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the input lines to protect the NX3008CBKV from electrostatic discharge. Additionally, follow proper handling and storage procedures to prevent ESD damage.