Part Details for NX-TC3405 by OMRON Industrial Automation
Results Overview of NX-TC3405 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX-TC3405 Information
NX-TC3405 by OMRON Industrial Automation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for NX-TC3405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7595
|
Newark | Temperature Control Unit, 4 Ch, 28.8Vdc, Thermocouple Type:B, C, E, J, K, L, N, R, S, T, U, W, Plii, Operating Temperature Max:55°C, Operating Temperature Min:0°C, Temperature Accuracy ±:5%, Output Voltage Max:28.8Vdc Rohs Compliant: Yes |Omron Industrial Automation NX-TC3405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,142.5000 / $1,289.3100 | Buy Now |
DISTI #
Z10426-ND
|
DigiKey | TEMP CONTROL MOD 4 ANLG 4 VOLT Min Qty: 1 Lead time: 9 Weeks Container: Box |
9 In Stock |
|
$1,247.0700 | Buy Now |
DISTI #
OMINX-TC3405
|
Heilind Electronics | 4CH TC VOLTAGE OUT WHB IN NXTC3405 | Americas - 0 in Stock |
|
Buy Now |