Part Details for NVS0.5ZH-M6G by Bel Fuse
Results Overview of NVS0.5ZH-M6G by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NVS0.5ZH-M6G Information
NVS0.5ZH-M6G by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NVS0.5ZH-M6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVS0.5ZH-M6G
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.5A 6W 14-Pin Surface Mount - Bulk (Alt: NVS0.5ZH-M6G) RoHS: Compliant Min Qty: 280 Package Multiple: 28 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$62.2301 | Buy Now |
Part Details for NVS0.5ZH-M6G
NVS0.5ZH-M6G CAD Models
NVS0.5ZH-M6G Part Data Attributes
|
NVS0.5ZH-M6G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
NVS0.5ZH-M6G
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | SMT-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-XDMA-G24 | |
Length | 33 mm | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Output Voltage-Max | 13 V | |
Output Voltage-Min | 11 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.6 mm |