-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 150V, 165A, 4.45mΩ, DFNW-8, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NVMTSC4D3N15MC by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0321
|
Newark | Ptng 150V In Cebu Dfnw 8X8 Dual Cool For Automotive/ Reel |Onsemi NVMTSC4D3N15MC RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 | Buy Now |
DISTI #
488-NVMTSC4D3N15MCCT-ND
|
DigiKey | PTNG 150V IN CEBU DFNW 8X8 DUAL Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3508 In Stock |
|
$2.8093 / $6.2500 | Buy Now |
DISTI #
NVMTSC4D3N15MC
|
Avnet Americas | Transistor Mosfet N Channel 150V 165A 8-Pin TDFNW T/R - Tape and Reel (Alt: NVMTSC4D3N15MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$2.6440 / $2.7407 | Buy Now |
DISTI #
863-NVMTSC4D3N15MC
|
Mouser Electronics | MOSFETs PTNG 150V IN CEBU DFNW 8X8 DUAL COOL FOR AUTOMOTIVE RoHS: Compliant | 3107 |
|
$2.8000 / $6.1300 | Buy Now |
|
Onlinecomponents.com | Transistor Mosfet N Channel 150V 165A 8-Pin TDFNW T/R RoHS: Compliant | 0 |
|
$2.8800 / $8.0900 | Buy Now |
DISTI #
89089961
|
Verical | Trans MOSFET N-CH 150V 23A 8-Pin TDFNW EP T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$3.2106 | Buy Now |
DISTI #
86136447
|
Verical | Trans MOSFET N-CH 150V 23A 8-Pin TDFNW EP T/R Automotive AEC-Q101 Min Qty: 108 Package Multiple: 1 Date Code: 2301 | Americas - 299 |
|
$2.9500 / $3.5000 | Buy Now |
DISTI #
86135976
|
Verical | Trans MOSFET N-CH 150V 23A 8-Pin TDFNW EP T/R Automotive AEC-Q101 Min Qty: 108 Package Multiple: 1 Date Code: 2201 | Americas - 227 |
|
$2.9500 / $3.5000 | Buy Now |
|
Rochester Electronics | NVMTSC4D3N15MC - N-Channel, MOSFET - Power RoHS: Not Compliant Status: Active Min Qty: 1 | 526 |
|
$2.3600 / $2.9500 | Buy Now |
DISTI #
NVMTSC4D3N15MC
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMTSC4D3N15MC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMTSC4D3N15MC
onsemi
Single N-Channel Power MOSFET 150V, 165A, 4.45mΩ, DFNW-8, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFNW-8 | |
Package Description | TDFNW-8 | |
Manufacturer Package Code | 507AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 3390 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 165 A | |
Drain-source On Resistance-Max | 0.00445 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12.5 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 292 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVMTSC4D3N15MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMTSC4D3N15MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NVMTS4D3N15MC | onsemi | $4.0371 | Single N-Channel Power MOSFET 150V, 165A, 4.45mΩ, DFNW-8, 3000-REEL, Automotive Qualified | NVMTSC4D3N15MC vs NVMTS4D3N15MC |
The recommended operating voltage range for the NVMTSC4D3N15MC is 1.71V to 5.5V.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
The maximum current rating for the NVMTSC4D3N15MC is 1.5A.
To handle thermal management, it is recommended to provide a thermal pad on the PCB, use a thermal interface material, and ensure good airflow around the device.
The recommended PCB layout for the NVMTSC4D3N15MC includes using a solid ground plane, minimizing trace lengths, and using a star topology for power and ground connections.