Part Details for NVMFS6B14NLWFT1G by onsemi
Results Overview of NVMFS6B14NLWFT1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NVMFS6B14NLWFT1G Information
NVMFS6B14NLWFT1G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NVMFS6B14NLWFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4042
|
Newark | T5 100V Ll S08Fl/Reel |Onsemi NVMFS6B14NLWFT1G RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NVMFS6B14NLWFT1G
|
Avnet Silica | T5 100V LL S08FL (Alt: NVMFS6B14NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVMFS6B14NLWFT1G
|
EBV Elektronik | T5 100V LL S08FL (Alt: NVMFS6B14NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVMFS6B14NLWFT1G
NVMFS6B14NLWFT1G CAD Models
NVMFS6B14NLWFT1G Part Data Attributes
|
NVMFS6B14NLWFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS6B14NLWFT1G
onsemi
Single N-Channel Power MOSFET 100V, 55A, 13mΩ, 1500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 29 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain-source On Resistance-Max | 0.019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
NVMFS6B14NLWFT1G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for NVMFS6B14NLWFT1G is 2.7V to 3.6V.
-
To ensure data integrity, it is recommended to use a voltage supervisor or a power-on reset circuit to ensure that the device is fully powered up before accessing the memory.
-
The NVMFS6B14NLWFT1G supports up to 100,000 erase cycles.
-
Page erase and program operations should be performed using the recommended algorithms and timing specifications outlined in the datasheet to ensure reliable operation.
-
The recommended storage temperature range for NVMFS6B14NLWFT1G is -40°C to 125°C.