-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 40V, 78A, 4.5mΩ Power MOSFET 40V 78A 4.5mOhm Single N-Channel SO-8FL, SO-8FL / DFN-5, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NVMFS5C460NLAFT1G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9532
|
Newark | Mosfet, N-Ch, 40V, 78A, 175Deg C, 50W Rohs Compliant: Yes |Onsemi NVMFS5C460NLAFT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1470 |
|
$0.6590 / $1.5100 | Buy Now |
DISTI #
NVMFS5C460NLAFT1GOSCT-ND
|
DigiKey | MOSFET N-CH 40V 21A/78A 5DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1582 In Stock |
|
$0.6348 / $1.8100 | Buy Now |
DISTI #
NVMFS5C460NLAFT1G
|
Avnet Americas | - Tape and Reel (Alt: NVMFS5C460NLAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5974 / $0.6193 | Buy Now |
DISTI #
863-NVMFS5C460NLFT1G
|
Mouser Electronics | MOSFETs T6 40V NCH LL IN SO8FL | 2840 |
|
$0.6340 / $1.7700 | Buy Now |
DISTI #
E02:0323_11454773
|
Arrow Electronics | Trans MOSFET N-CH 40V 21A 5-Pin SO-FL EP T/R Automotive AEC-Q101 Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks | Europe - 3000 |
|
$0.6315 | Buy Now |
DISTI #
V72:2272_17086786
|
Arrow Electronics | Trans MOSFET N-CH 40V 21A 5-Pin SO-FL EP T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2404 Container: Cut Strips | Americas - 1496 |
|
$0.6512 / $0.8012 | Buy Now |
|
Onlinecomponents.com | Mosfet, N-Ch, 40V, 78A, 175Deg C, 50W Rohs Compliant: Yes |Onsemi NVMFS5C460NLAFT1G RoHS: Compliant | 0 |
|
$0.6200 / $0.7300 | Buy Now |
DISTI #
87650117
|
Verical | Trans MOSFET N-CH 40V 21A 5-Pin SO-FL EP T/R Automotive AEC-Q101 Min Qty: 1500 Package Multiple: 1500 | Americas - 45000 |
|
$0.6387 | Buy Now |
DISTI #
88743036
|
Verical | Trans MOSFET N-CH 40V 21A 5-Pin SO-FL EP T/R Automotive AEC-Q101 Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$0.6333 | Buy Now |
DISTI #
86018061
|
Verical | Trans MOSFET N-CH 40V 21A 5-Pin SO-FL EP T/R Automotive AEC-Q101 Min Qty: 349 Package Multiple: 1 Date Code: 2201 | Americas - 1500 |
|
$1.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS5C460NLAFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C460NLAFT1G
onsemi
Single N-Channel Power MOSFET 40V, 78A, 4.5mΩ Power MOSFET 40V 78A 4.5mOhm Single N-Channel SO-8FL, SO-8FL / DFN-5, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-8FL / DFN-5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2017-02-24 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 107 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 78 A | |
Drain-source On Resistance-Max | 0.0072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 396 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
The recommended operating temperature range for NVMFS5C460NLAFT1G is -40°C to 125°C.
To ensure data integrity and prevent data corruption, use the built-in Error-Correcting Code (ECC) feature, implement a robust wear-leveling algorithm, and follow the recommended programming and erasing procedures.
The maximum number of program/erase cycles supported by NVMFS5C460NLAFT1G is 100,000 cycles.
Use the device's built-in page and block management features, such as automatic page and block allocation, to optimize memory usage and minimize wear.
Follow the recommended initialization and configuration procedures outlined in the datasheet, including setting the device mode, configuring the clock frequency, and enabling the necessary features.