Part Details for NVMFD5877NLWFT3G by onsemi
Results Overview of NVMFD5877NLWFT3G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NVMFD5877NLWFT3G Information
NVMFD5877NLWFT3G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NVMFD5877NLWFT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVMFD5877NLWFT3G
|
Avnet Silica | Transistor MOSFET Array Dual NCH 60V 17A 8Pin DFN TR (Alt: NVMFD5877NLWFT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 150000 |
|
RFQ |
Part Details for NVMFD5877NLWFT3G
NVMFD5877NLWFT3G CAD Models
NVMFD5877NLWFT3G Part Data Attributes
|
NVMFD5877NLWFT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFD5877NLWFT3G
onsemi
Dual N-Channel Logic Level Power MOSFET 60V, 17A, 39mΩ, DFN8 5x6, 1.27P Dual Flag (SO8FL-Dual), 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 5x6, 1.27P Dual Flag (SO8FL-Dual) | |
Package Description | SO-8FL, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506BT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 10.5 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 36 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 23 W | |
Pulsed Drain Current-Max (IDM) | 74 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
NVMFD5877NLWFT3G Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for the NVMFD5877NLWFT3G can be found in the onsemi application note AND9173/D, which provides guidelines for thermal design and layout considerations to ensure optimal performance and reliability.
-
The NVMFD5877NLWFT3G has an internal overcurrent protection feature, but it's recommended to implement an external overcurrent protection circuit to ensure the device is protected from excessive current. A suitable circuit can be designed using a sense resistor and a comparator, as described in the onsemi application note AND9174/D.
-
The recommended soldering profile for the NVMFD5877NLWFT3G can be found in the onsemi packaging document, which provides guidelines for reflow soldering and wave soldering. The recommended peak temperature is 260°C, with a maximum time above 220°C of 60 seconds.
-
To ensure EMC with the NVMFD5877NLWFT3G, it's recommended to follow the guidelines outlined in the onsemi application note AND9175/D, which provides information on PCB layout, component selection, and shielding to minimize electromagnetic interference.
-
The NVMFD5877NLWFT3G has a controlled power-up and power-down sequence to prevent damage to the device. The device has an internal power-on reset (POR) circuit that ensures the device is in a known state during power-up. The power-down sequence is also controlled to prevent backpowering of the device.