Part Details for NVJD5121NT1G-M06 by onsemi
Results Overview of NVJD5121NT1G-M06 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NVJD5121NT1G-M06 Information
NVJD5121NT1G-M06 by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NVJD5121NT1G-M06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0297
|
Newark | Nfet Sc88 60V 295Ma 1.6Oh/ Reel |Onsemi NVJD5121NT1G-M06 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 | Buy Now |
DISTI #
488-NVJD5121NT1G-M06CT-ND
|
DigiKey | MOSFET 2N-CH 60V 0.295A SC88 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39910 In Stock |
|
$0.0575 / $0.3900 | Buy Now |
DISTI #
NVJD5121NT1G-M06
|
Avnet Americas | - Tape and Reel (Alt: NVJD5121NT1G-M06) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0586 / $0.0598 | Buy Now |
DISTI #
863-NVJD5121NT1G-M06
|
Mouser Electronics | RF MOSFET Transistors NFET SC88 60V 295MA 16OH RoHS: Compliant | 29450 |
|
$0.0570 / $0.3800 | Buy Now |
|
Onlinecomponents.com | NFET SC88 60V 295MA 1.6OH RoHS: Compliant | 0 |
|
$0.0556 / $0.0630 | Buy Now |
DISTI #
NVJD5121NT1GM06
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 30000 | 0 |
|
$0.0600 | Buy Now |
DISTI #
NVJD5121NT1G-M06
|
Avnet Asia | Transistor MOSFET Array Dual N-Channel 60V 295mA 6-Pin SC-88 T/R (Alt: NVJD5121NT1G-M06) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 15 Weeks, 0 Days | 81000 |
|
RFQ | |
DISTI #
NVJD5121NT1G-M06
|
Avnet Silica | (Alt: NVJD5121NT1G-M06) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NVJD5121NT1G-M06
NVJD5121NT1G-M06 CAD Models
NVJD5121NT1G-M06 Part Data Attributes
|
NVJD5121NT1G-M06
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVJD5121NT1G-M06
onsemi
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-88, SC-70, SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.295 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2.5 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
NVJD5121NT1G-M06 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the device for airflow and heat dissipation. A thermal pad on the bottom of the device should be connected to a thermal plane on the PCB.
-
Follow onsemi's recommended PCB layout and design guidelines for EMC compliance. Ensure proper shielding, grounding, and decoupling of the device. Use a common-mode choke and TVS diodes for ESD protection.
-
The NVJD5121NT1G-M06 is rated for operation from -40°C to 150°C (TJ). However, for optimal performance and reliability, it's recommended to operate within a temperature range of -20°C to 125°C.
-
Yes, the NVJD5121NT1G-M06 is AEC-Q100 qualified and suitable for high-reliability and automotive applications. However, ensure compliance with relevant industry standards and regulations, such as ISO 26262 and IATF 16949.
-
Follow the JEDEC J-STD-020D.01 standard for reflow soldering. The recommended peak temperature is 260°C, with a maximum dwell time of 30 seconds above 255°C.