-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET, 100V, 300A, 1.5mΩ N-Channel PowerTrench® MOSFET, 100V, 300A, 1.5mΩ, TO-LL 8L, 2000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NVBLS1D5N10MCTXG by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7637
|
Newark | Mosfet, N-Ch, 100V, 300A, H-Psof Rohs Compliant: Yes |Onsemi NVBLS1D5N10MCTXG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1341 |
|
$7.3300 | Buy Now |
DISTI #
87AK0338
|
Newark | Ptng 100V Std Toll/ Reel Rohs Compliant: Yes |Onsemi NVBLS1D5N10MCTXG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4700 | Buy Now |
DISTI #
488-NVBLS1D5N10MCTXGCT-ND
|
DigiKey | PTNG 100V STD TOLL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1020 In Stock |
|
$3.2424 / $7.6700 | Buy Now |
DISTI #
NVBLS1D5N10MCTXG
|
Avnet Americas | PTNG 100V STD TOLL - Tape and Reel (Alt: NVBLS1D5N10MCTXG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.1008 / $3.1654 | Buy Now |
DISTI #
863-NVBLS1D5N10MCTXG
|
Mouser Electronics | MOSFETs PTNG 100V STD TOLL RoHS: Compliant | 7670 |
|
$3.2400 / $7.3300 | Buy Now |
|
Onlinecomponents.com | N-Channel PowerTrench® MOSFET, 100V, 300A, 1.5mΩ N-Channel PowerTrench® MOSFET, 100V, 300A, 1.5mΩ RoHS: Compliant | 0 |
|
$3.3200 / $9.3400 | Buy Now |
DISTI #
NVBLS1D5N10MCTX
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$3.2400 | Buy Now |
DISTI #
NVBLS1D5N10MCTXG
|
Avnet Silica | PTNG 100V STD TOLL (Alt: NVBLS1D5N10MCTXG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVBLS1D5N10MCTXG
|
EBV Elektronik | PTNG 100V STD TOLL (Alt: NVBLS1D5N10MCTXG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 100V 300A 1.5m10V80A 4.5W 2V 1 N-channel TOLL-8L MOSFETs ROHS | 10 |
|
$5.2095 / $5.5022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVBLS1D5N10MCTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVBLS1D5N10MCTXG
onsemi
N-Channel PowerTrench® MOSFET, 100V, 300A, 1.5mΩ N-Channel PowerTrench® MOSFET, 100V, 300A, 1.5mΩ, TO-LL 8L, 2000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-LL 8L | |
Package Description | H-PSOF8L, 8 PIN | |
Manufacturer Package Code | 100CU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1652 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 300 A | |
Drain-source On Resistance-Max | 0.0015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 84 pF | |
JEDEC-95 Code | MO-299A | |
JESD-30 Code | R-PSSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 331 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
The recommended PCB layout for optimal thermal performance involves using a thermal pad on the bottom of the package, connecting it to a large copper area on the PCB, and using thermal vias to dissipate heat efficiently.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, use a suitable heat sink, and implement thermal management techniques such as thermal monitoring and cooling systems.
The NVBLS1D5N10MCTXG has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing, and to use ESD protection devices in the system design.
Yes, the NVBLS1D5N10MCTXG is suitable for high-reliability and automotive applications, as it meets the relevant industry standards and has been qualified for use in these environments.
To troubleshoot issues with the device, start by reviewing the datasheet and application notes, then use debugging tools such as oscilloscopes and logic analyzers to identify the root cause of the problem.