Part Details for NVAM-DP-04-2-05.0-S-2-K-TR by Samtec Inc
Results Overview of NVAM-DP-04-2-05.0-S-2-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NVAM-DP-04-2-05.0-S-2-K-TR Information
NVAM-DP-04-2-05.0-S-2-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for NVAM-DP-04-2-05.0-S-2-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1984
|
Newark | Connector |Samtec NVAM-DP-04-2-05.0-S-2-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4800 / $29.8500 | Buy Now |
DISTI #
612-NVAM-DP-04-2-05.0-S-2-K-TRCT-ND
|
DigiKey | CONN HD ARRAY HDR 32PAIR SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
224 In Stock |
|
$16.1801 / $29.1600 | Buy Now |
DISTI #
NVAM-DP-04-2-05.0-S-2-K-TR
|
Avnet Americas | Connector Stacking Header 64 Position 10mm/12mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: NVAM-DP-04-2-05.0-S-2-K-TR) RoHS: Not Compliant Min Qty: 175 Package Multiple: 175 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$12.7730 / $21.6806 | Buy Now |
DISTI #
200-NVAMDP04205S2KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm NovaRay(R) Extreme Density & Performance Terminal RoHS: Compliant | 240 |
|
$19.4300 / $29.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8200 / $34.0500 | Buy Now |
DISTI #
NVAMDP04205.0S2KTR
|
TTI | Min Qty: 175 Package Multiple: 175 Container: Reel | Americas - 0 |
|
$12.7700 / $19.8700 | Buy Now |
DISTI #
000000000006347482
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm NovaRay Extreme Density & Performance Terminal Min Qty: 1 | 0 |
|
$19.4300 / $29.1600 | Buy Now |
DISTI #
NVAM-DP-04-2-05.0-S-2-K-TR
|
Avnet Abacus | Connector Stacking Header 64 Position 10mm12mm Stack Height 08mm Solder Straight Surface Mount TR (Alt: NVAM-DP-04-2-05.0-S-2-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.8200 / $34.0500 | Buy Now |
Part Details for NVAM-DP-04-2-05.0-S-2-K-TR
NVAM-DP-04-2-05.0-S-2-K-TR CAD Models
NVAM-DP-04-2-05.0-S-2-K-TR Part Data Attributes
|
NVAM-DP-04-2-05.0-S-2-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
NVAM-DP-04-2-05.0-S-2-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR |
NVAM-DP-04-2-05.0-S-2-K-TR Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the NVAM-DP-04-2-05.0-S-2-K-TR connector is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
-
Yes, the NVAM-DP-04-2-05.0-S-2-K-TR connector is designed to withstand high-vibration environments. It features a ruggedized design and a secure screw-down mounting system to ensure reliable connections in demanding applications.
-
The NVAM-DP-04-2-05.0-S-2-K-TR connector has an operating temperature range of -55°C to +125°C, making it suitable for use in a wide range of applications, including those with extreme temperature requirements.
-
Yes, the NVAM-DP-04-2-05.0-S-2-K-TR connector is designed to be compatible with automated assembly processes, including pick-and-place machines and robotic assembly systems.
-
The typical lead time for delivery of the NVAM-DP-04-2-05.0-S-2-K-TR connector varies depending on the quantity and availability. However, Samtec Inc typically offers a lead time of 2-4 weeks for standard orders, and expedited options are available for rush orders.