-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD / Surge Protector, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NUP4201DR2G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W1982
|
Newark | Esd Protection Device, 5V, Soic-8, Product Range:Nup42 Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:5V, Clamping Voltage Vc Max:25V, Diode Case Style:Soic, No. Of Pins:8Pins, Breakdown Voltage Min:6V, Breakdownrohs Compliant: Yes |Onsemi NUP4201DR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7409 |
|
$0.7330 / $1.0100 | Buy Now |
DISTI #
29X6229
|
Newark | Esd Protection Device, 5V, Soic-8, Clamping Voltage Vc Max:25V, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Clamping Voltage Max:25V Rohs Compliant: Yes |Onsemi NUP4201DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5310 / $0.7190 | Buy Now |
DISTI #
NUP4201DR2GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 25VC 8-SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7937 In Stock |
|
$0.5220 / $0.9300 | Buy Now |
DISTI #
NUP4201DR2G
|
Avnet Americas | ESD Protection Device, 25 V, NSOIC, 8 Pins, 5 V, 10 pF - Tape and Reel (Alt: NUP4201DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4811 / $0.5354 | Buy Now |
DISTI #
863-NUP4201DR2G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes LO CAPACITANCE SURF MNT TVS RoHS: Compliant | 4504 |
|
$0.5220 / $0.9300 | Buy Now |
DISTI #
V72:2272_07304552
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5V 25Vc 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2214 Container: Cut Strips | Americas - 2348 |
|
$0.5355 / $0.7584 | Buy Now |
DISTI #
70467562
|
RS | NUP4201DR2G, Quad Uni-Directional TVS Diode Array, 500W, 8-Pin SOIC Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.1800 | RFQ |
|
Onlinecomponents.com | ESD Suppressor Diode Diode Array Uni-Dir 5V 8-Pin SOIC N T/R RoHS: Compliant | 0 |
|
$0.4976 / $0.5720 | Buy Now |
|
Rochester Electronics | NUP4201DR2 - Transient Voltage Suppressor RoHS: Compliant Status: Active Min Qty: 1 | 96 |
|
$0.4385 / $0.7073 | Buy Now |
DISTI #
NUP4201DR2G
|
IBS Electronics | NUP4201DR2G by ONSEMI is a low-capacitance ESD protection array with 4 lines, 15kV ESD protection, and low clamping voltage, ideal for high-speed data lines and interfaces. Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.6825 / $0.6955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUP4201DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP4201DR2G
onsemi
ESD / Surge Protector, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NUP4201DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUP4201DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NUP4201DR2 | onsemi | Check for Price | ESD / Surge Protector, SOIC-8 Narrow Body, 2500-REEL | NUP4201DR2G vs NUP4201DR2 |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat. Multiple vias can be used to connect the thermal pad to an inner layer or the backside of the PCB for better heat dissipation.
Ensure that the device is operated within the recommended temperature range (−40°C to 150°C). Use a heat sink or thermal interface material to improve heat dissipation. Also, consider derating the device's power handling at high temperatures.
The device has built-in ESD protection, but it's still recommended to follow standard ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment.
Yes, the NUP4201DR2G is qualified for automotive and high-reliability applications. However, additional testing and validation may be required to meet specific industry standards or customer requirements.
Use a systematic approach to troubleshoot issues. Check the device's pinout, voltage supply, and thermal conditions. Use oscilloscopes or logic analyzers to monitor signals and identify potential issues. Consult the datasheet and application notes for guidance.