Part Details for NUC200LC2AN by Nuvoton Technology Corp
Results Overview of NUC200LC2AN by Nuvoton Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NUC200LC2AN Information
NUC200LC2AN by Nuvoton Technology Corp is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for NUC200LC2AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NUC200LC2AN-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for NUC200LC2AN
NUC200LC2AN CAD Models
NUC200LC2AN Part Data Attributes
|
NUC200LC2AN
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
NUC200LC2AN
Nuvoton Technology Corp
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | Cortex-M0 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 35 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
NUC200LC2AN Frequently Asked Questions (FAQ)
-
The NUC200LC2AN can operate from -40°C to 105°C, but the typical operating temperature range is from 0°C to 70°C.
-
The NUC200LC2AN has an internal 22MHz oscillator, but you can also use an external clock source. You need to configure the clock source through the Clock Control Register (CLK_CFG) and the Clock Source Select Register (CLK_SSR).
-
The maximum current consumption of the NUC200LC2AN is around 60mA at 3.3V and 22MHz, but this can vary depending on the operating frequency, voltage, and peripheral usage.
-
The NUC200LC2AN has a 12-bit ADC with 16 channels. You need to configure the ADC through the ADC Control Register (ADC_CFG) and the ADC Channel Select Register (ADC_CSR). You also need to enable the ADC clock and set the conversion mode.
-
Yes, the NUC200LC2AN can use an external crystal oscillator. You need to connect the crystal oscillator to the XT1 and XT2 pins, and configure the clock source through the Clock Control Register (CLK_CFG) and the Clock Source Select Register (CLK_SSR).